| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04SE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04SEV00100 |
| SKU: | DCHD38999/24MJ04SE |
D38999/24MJ04SE
| Heilind Number: | DCHD38999/24MJ04SE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04SE |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged composite shell and electroless nickel plating, this connector is built to withstand extreme conditions. With 56 socket contacts and a shell size of 25, it offers secure and efficient connections for your high-power applications. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable performance in even the harshest environments. The triple start threaded mating type and jam nut mount make installation easy and secure. Perfect for industrial, aerospace, and military use, this connector is a reliable solution for your critical systems.

