D38999/24MJ20BN

Heilind Number:DCHD38999/24MJ20BN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ20BN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ20BN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Connector Type:Circular, Receptacle
Number of Contacts:30
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Size:8(3), 12(4), 16(13), 20(10)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:30
Supplied Less Contacts:Yes
Keyway Polarization:N
Service Rating:N, Coax, Twinax
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J20
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ20BNV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ20BN

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are meticulously engineered for rugged applications, offering unparalleled reliability in demanding conditions. This series features a comprehensive range of connector types, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, providing versatile connectivity solutions. With 9 shell sizes and 54 insert arrangements available, these connectors can accommodate a wide range of specifications. Utilizing M39029 contacts in various sizes, they ensure secure and robust electrical connections. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, these connectors offer a perfect balance of strength and weight. The wide array of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, cater to different environmental requirements, making them suitable for a diverse range of applications. Whether you need RoHS-compliant, cadmium-free finishes or Boeing BACC-approved designs, there's a solution to meet your needs. With their ability to withstand extreme temperatures ranging from -65°C to 200°C, these connectors are ideal for critical operations in military, aerospace, and industrial settings. Featuring 30 contacts, a voltage rating of 300 V AC, 450 V DC, and 1000 Vrms, and a current rating of 43 A, they provide robust electrical connectivity for a variety of applications. The jam nut receptacle design, with triple start threaded mating, ensures secure installations, while the composite shell construction offers enhanced durability and ingress protection, making them ideal for use in harsh environments. Whether you require reliable connectors for military, aerospace, or industrial applications, the MIL-DTL-38999 III series delivers exceptional performance, meeting the most stringent requirements with its quality design and construction.