D38999/24MJ20PC

Heilind Number:DCHD38999/24MJ20PC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ20PC
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ20PC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:43 A
Connector Type:Circular, Receptacle
Number of Contacts:30
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1000 Vrms, 300 V AC, 450 V DC
Shell Size:25
Contact Size:8(3), 12(4), 16(13), 20(10)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:30
Keyway Polarization:C
Service Rating:N, Coax, Twinax
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J20
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ20PCV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ20PC

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged reliability in a variety of applications. Available as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they come in 9 shell sizes and 54 insert arrangements. Featuring M39029 contacts in multiple sizes, including power and twinax options, these connectors are designed for versatility. With shell materials like aluminum, stainless steel, and lightweight composite, and plating options such as cadmium, nickel, and black zinc nickel, they cater to diverse needs. RoHS-compliant and Boeing BACC-approved variants are also available, ensuring compliance and quality assurance. Perfect for demanding environments, these connectors provide secure and efficient connectivity in military, aerospace, and industrial settings.