D38999/24MJ43AA

Heilind Number:DCHD38999/24MJ43AA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ43AA
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ43AA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:43
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Size:16(20), 20(23)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:43
Supplied Less Contacts:Yes
Keyway Polarization:A
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:J43
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ43AAV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MJ43AA

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for durability and reliability in demanding settings. With wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs available, this series offers versatility for various applications. Featuring 9 shell sizes and 54 insert arrangements, along with M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure connectivity in any environment. Constructed from tough materials such as aluminum, stainless steel, and lightweight composite, and offering various plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they meet stringent quality standards. With RoHS-compliant and Boeing BACC-approved designs available, these connectors are suitable for military, aerospace, and industrial applications where high performance under extreme conditions is essential.