| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24W18PA |
| Series: | DEUTSCH 38999,DEUTSCH 38999 Series III |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Aluminum 6061-T6 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24W15-18PAV001 |
| SKU: | DCHD38999/24W18PA |
D38999/24W18PA
| Heilind Number: | DCHD38999/24W18PA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24W18PA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance RECP ASSY from the DEUTSCH 38999 Series III. Designed for rugged environments, this jam nut receptacle boasts a durable aluminum 6061-T6 shell with Cadmium Olive Drab plating, ensuring reliable operation in extreme conditions. With a triple start threaded mating type and 18 pin contacts, it offers secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector is suitable for a wide range of applications. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) further enhances its versatility. Elevate your connectivity solutions with this essential component.

