| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/26FJ37SA |
| Military Specification: | MIL-DTL-38999 |
| Series: | DTS Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | J |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 750 VAC |
| Insert Arrangement: | 25-37 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -85 to 392 °F |
| Part Aliases: | YDTS26F25-37SAV001 |
| SKU: | DCHD38999/26FJ37SA |

