| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/26GH53SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | DTS Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | H |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 23-53 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Part Aliases: | YDTS26G23-53SNV001 |
| SKU: | DCHD38999/26GH53SN |

