| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/26GJ61PE |
| Series: | DTS Series |
| Shell Size: | J |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 25-61 |
| Operating Temperature: | -65 to 200 °C |
| Military Specification: | MIL-DTL-38999 |
| Part Aliases: | YDTS26G25-61PEV001 |
| SKU: | DCHD38999/26GJ61PE |

