| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/26JB1JA |
| Series: | DTS Series |
| Shell Size: | B |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Cadmium Nickel |
| Keying Position: | A |
| Contact Material: | Beryllium Copper |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 11-01 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | DCHD38999/26JB1JA |
D38999/26JB1JA
| Heilind Number: | DCHD38999/26JB1JA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/26JB1JA |
| ECAD Model: |
Description:
ACT Series: Composite shells, offering the lightest weight and highest resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting MIL-DTL-1560, along with additional arrangements, to help maximize flexibility in circuit configurations.

