| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/27YA98PA |
| Military Specification: | MIL-DTL-38999 |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 3 |
| Mount Type: | Weld Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Size: | 20(3) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Finish/Coating: | Passivated |
| Number of Positions: | 3 |
| Keyway Polarization: | A |
| Service Rating: | I |
| Shell Style: | Weld Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | A98 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Passivated |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Keying Position: | A |
| Insert Arrangement: | A98 |
| Service Class Detail: | Hermetically Sealed Passivated Stainless Steel Shell (Conductive) |
| Part Aliases: | YDTS23Y09-98PAV001 |
| SKU: | DCHD38999/27YA98PA |
D38999/27YA98PA
| Heilind Number: | DCHD38999/27YA98PA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/27YA98PA |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged performance for demanding applications. Available in various shell sizes and insert arrangements, they feature M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. With options for wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors cater to diverse connectivity needs. Crafted from durable materials such as aluminum, stainless steel, and lightweight composite, they ensure long-lasting durability. The wide range of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, allows for customization based on environmental requirements. RoHS-compliant and cadmium-free finishes are available, along with Boeing BACC-approved designs, ensuring adherence to industry standards. Suitable for high-voltage applications, these connectors have a maximum operating voltage of 850 V DC and 1800 Vrms. Operating efficiently in temperatures ranging from -65°C to 200°C (-85°F to 392°F), they are ideal for use in extreme environments. The hermetically sealed, conductive design, with a service rating of I, guarantees secure and reliable connectivity, with a mating life of 500 cycles. The shell type, jam nut receptacle, features a Weld Mounting Hermetic Receptacle shell style, offering convenience in installation. Whether for military, aerospace, or industrial applications, these connectors provide a trusted solution for critical connectivity needs.

