| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/43NB35PN |
| Mount Type: | Jam Nut |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | B (11) |
| Contact Type: | Pin |
| Mating Type: | Breech Coupling |
| Shell Plating: | Electrodeposited Nickel |
| Number of Positions: | 13 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1300 V, 400 VAC, 550 VDC |
| Part Aliases: | YDIV44H11-35PNV001 |
| SKU: | DCHD38999/43NB35PN |
D38999/43NB35PN
| Heilind Number: | DCHD38999/43NB35PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/43NB35PN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our HERM RECP, a high-performance circular connector designed for seamless integration. With a durable stainless steel shell and electrodeposited nickel plating, it offers reliable operation in demanding environments. Featuring 13 pin contacts, this connector ensures secure mating with its breech coupling design. Suitable for a wide range of applications, it is rated for voltages up to 400V AC, 550V DC, and 1300Vrms. The jam nut mount type allows for easy installation, while its wide operating temperature range of -121 to 572°F (-85 to 300°C) ensures performance in extreme conditions. Trust in the quality and versatility of our Standard Circular Connectors for your connectivity needs.

