| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/43NE26PN |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | E (17) |
| Contact Type: | Pin |
| Mating Type: | Breech Coupling |
| Shell Plating: | Electrodeposited Nickel |
| Number of Positions: | 26 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDIV44H17-26PNV001 |
| SKU: | DCHD38999/43NE26PN |
D38999/43NE26PN
| Heilind Number: | DCHD38999/43NE26PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/43NE26PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our high-performance HERM RECP Connector. Crafted for durability, it features a stainless steel shell with Electrodeposited Nickel plating, ensuring longevity. With 26 pin contact positions and a Breech Coupling mating type, it offers seamless integration in various applications. Operating flawlessly in extreme temperatures from -121°F to 572°F (-85°C to 300°C), this connector is a reliable solution for mission-critical environments. Trust in its superior quality and performance for all your connectivity needs.

