| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/44FB35SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | DIV Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | B |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 11-35 |
| Keying Position: | B |
| Locking Mechanism: | Breech Lock |
| Operating Temperature: | -65 to 200 °C |
| SKU: | DCHD38999/44FB35SB |
D38999/44FB35SB
| Heilind Number: | DCHD38999/44FB35SB |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/44FB35SB |
| ECAD Model: |
Description:
DEUTSCH DIV Series Connectors from TE Connectivity (TE) are high-performance MIL-DTL-38999 Connectors for use in high shock, vibration and EMI environments where reliability is essential. Qualified to MIL-DTL-38999 specifications, DEUTSCH DIV Series Connectors are designed and built using the high-vibration Capable breech lock Coupling mechanism that only requires 90° of rotation to engage and disengage. Special grounding fingers form a 360-degree circle just inside the shell, acting as a shield for excellent EMI protection. The Connector is actually grounded when the shells meet, even before the contacts engage. Inserts are available in 8 shell sizes, with contact arrangements meeting MIL-DTL-1560, along with additional arrangements, to help provide flexibility in circuit configurations.

