| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/46FJ35PB |
| Series: | DIV Series |
| Wire Size: | 26 to 22 AWG |
| Shell Size: | J |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 400 VAC |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Breech Lock |
| Insert Arrangement: | 25-35 |
| Operating Temperature: | -65 to 200 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | DCHD38999/46FJ35PB |

