| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27467T25B35S L/C |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | D (15) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Number of Positions: | 7 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDBA33H-14-7PNV001 |
| SKU: | DCHDBA33H-14-7PN V001 |
MS27467T25B35S L/C
| Heilind Number: | DCHDBA33H-14-7PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27467T25B35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance HERM receptacle. This jam nut connector, featuring a stainless steel shell, ensures durability in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. The seven-pin configuration and triple start threaded mating type facilitate seamless connections. Operating flawlessly in temperatures from -65 to 200 °C (-85 to 392 °F), it's ideal for diverse applications. Trust in its superior quality for your connectivity needs.

