| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27472T24B19PC L/C |
| Mount Type: | Jam Nut |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | D (15) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Tin |
| Number of Positions: | 5 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Tin |
| Voltage Rating: | 1300 V, 400 VAC, 550 VDC |
| Part Aliases: | YDBC30H-10-5P6V001 |
| SKU: | DCHDBC30H-10-5P6 V001 |
MS27472T24B19PC L/C
| Heilind Number: | DCHDBC30H-10-5P6 V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27472T24B19PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance HERM receptacle, an essential component for robust electrical connections. Designed for maximum reliability, this connector features a durable stainless steel shell with tin plating, ensuring secure contact in even the most demanding environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's suitable for a wide range of applications. The 5-pin configuration, along with a jam nut mounting type, offers easy and secure installation. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is built to withstand extreme conditions. Trust in our HERM receptacle for efficient and dependable connectivity in your projects.

