| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27472T24F19PD L/C |
| Mount Type: | Solder Mount |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Number of Positions: | 6 |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Shell Type: | Solder Mount Receptacle |
| Shell Finish: | Tin |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDBC53H-10-6PWV001 |
| SKU: | DCHDBC53H-10-6PW V001 |
MS27472T24F19PD L/C
| Heilind Number: | DCHDBC53H-10-6PW V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27472T24F19PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Easily mountable with solder, this HERM receptacle features a durable carbon steel shell and tin plating for reliable performance in industrial environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. Boasting six pin contacts and a bayonet mating type, it offers secure connectivity. Operating in temperatures ranging from -121 to 572°F (-85 to 300°C), it is suitable for a wide range of applications. A standard circular connector, it meets the highest quality and performance standards for your connectivity needs.

