| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27472T24F24SB L/C |
| Mount Type: | Solder Mount |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Number of Positions: | 3 |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Shell Type: | Solder Mount Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Tin |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDBC53H-8-33PNV001 |
| SKU: | DCHDBC53H-8-33PN V001 |
MS27472T24F24SB L/C
| Heilind Number: | DCHDBC53H-8-33PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27472T24F24SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance HERM RECP connector. Featuring a solder mount for easy installation, it offers a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensuring reliable power transmission. The carbon steel shell with tin plating provides durability and efficient conductivity, ideal for demanding environments. With a bayonet mating type and three-pin configuration, it allows for quick and secure connections. Operating smoothly in temperatures ranging from -121 to 572 °F (-85 to 300 °C), this connector is versatile and reliable for a wide range of applications. Upgrade your setup with this essential component that combines quality, performance, and durability.

