| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27472T24F29S L/C |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Number of Positions: | 8 |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -121 - 572 °F, -85 - 300 °C |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Tin |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDBC54H-12-8PNV001 |
| SKU: | DCHDBC54H-12-8PN V001 |
MS27472T24F29S L/C
| Heilind Number: | DCHDBC54H-12-8PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27472T24F29S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our HERM RECP, a rugged and reliable circular connector designed for demanding environments. With a jam nut mount type, it ensures secure installation, while its 600V AC, 850V DC, and 1800Vrms voltage ratings guarantee efficient power transmission. Featuring a shell size 12 and 8 pin contacts, it offers versatile connectivity options. Constructed from durable carbon steel with tin plating, it withstands harsh conditions with ease. Its bayonet mating type and operating temperature range of -121 to 572°F (-85 to 300°C) make it ideal for a wide range of applications. Trust in this high-quality connector for seamless performance in your projects.

