| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T12B98PB L/C |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Shell Plating: | Tin |
| Number of Positions: | 10 |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Tin |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDL60H-16-10PNV001 |
| SKU: | DCHDL60H-16-10PN V001 |
MS27473T12B98PB L/C
| Heilind Number: | DCHDL60H-16-10PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T12B98PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with this high-performance HERM RECP featuring a square flange mount and ten durable pin contacts. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures secure and reliable power transmission in demanding environments. Crafted from carbon steel with tin plating, it offers excellent durability and conductivity, operating seamlessly in extreme temperatures from -65°C to 200°C (-85°F to 392°F). Trust in this connector to deliver consistent performance, meeting your connectivity requirements with precision and reliability.

