MS27473T14F15SA L/C

Heilind Number:DCHDMC-M 00-00 ANE
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T14F15SA L/C
ECAD Model:
3D Model

Description:

DMC-M 00-00 ANE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T14F15SA L/C
Connector Type:Connector Assembly
Housing Material:Aluminum
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
GPL:AC8
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB17
Contact Layout:Matrix
Connector Product Type:Pin Insert Module
ECCN:EAR99
Module Material:Composite
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000108723
SKU:DCHDMC-M 00-00 ANE

Detailed Description

Introducing the DMC-M 00-00 ANE, a high-performance connector assembly designed for robust power, signal, and data applications. Crafted with durable aluminum housing, this rectangular connector boasts a pitch of 1 inch (25.4 mm) and a maximum voltage rating of 125 V AC/DC, making it suitable for a wide range of industrial settings. With a compact design and sealable construction, it ensures reliable connectivity in demanding environments, including aerospace, defense, and marine industries. Operating seamlessly in extreme temperatures ranging from -85 to 392 °F (-65 to 175 °C), this connector guarantees consistent performance under harsh conditions. Its matrix contact layout and pin insert module configuration offer versatility for various wiring setups, while its lead-free solder capability aligns with modern manufacturing standards. Whether for new installations or replacement projects, the DMC-M 00-00 ANE connector is the ideal solution for efficient and secure electrical connections.