| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T14F15SB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Module Material: | Composite |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015139 |
| SKU: | DCHDMC-M 00-00 PN |
MS27473T14F15SB L/C
Specifications
Detailed Description
The DMC-M 00-00 PN Connector Assembly is a versatile and durable solution for power, signal, and data connectivity needs. Its aluminum housing and sealable design make it suitable for aerospace, defense, and marine applications, with an operating temperature range of -85 to 392 °F (-65 to 175 °C). With a pitch of 1 inch (25.4 mm) and row spacing of .6299 inches (16 mm), this rectangular connector offers efficient and secure connections. Featuring a matrix contact layout and termination to wire or cable, it ensures reliable performance in various environments, meeting lead-free solder process requirements.

