MS27473T14F15SD L/C

Heilind Number:DCHDMC-M 00-00 PNE
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T14F15SD L/C
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

DMC-M 00-00 PNE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T14F15SD L/C
Connector Type:Connector Assembly
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
GPL:AC8
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB17
Contact Layout:Matrix
Connector Product Type:Pin Insert Module
Module Material:Composite
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000106107
SKU:DCHDMC-M 00-00 PNE

Detailed Description

Introducing the DMC-M 00-00 PNE, a versatile connector assembly designed for a wide range of applications. With a convenient 1-inch pitch and compatibility with both 125V AC and DC, this connector offers reliable power and signal transmission. Its rectangular shape, keying feature, and sealable design make it ideal for aerospace, defense, and marine environments. Operating smoothly in temperatures ranging from -85 to 392°F (-65 to 175°C), this connector ensures consistent performance even in extreme conditions. Perfect for wire and cable termination, the DMC-M 00-00 PNE is a crucial component for power, signal, and data circuit applications. Trust in its composite module material and matrix contact layout for durable and efficient connectivity.