| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T14F18P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 8 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 46 A |
| Number of Positions: | 1 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 1 |
| Number of Power Positions: | 1 |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 1 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015140 |
| SKU: | DCHDMC-M 01-08 AA |
MS27473T14F18P L/C
| Heilind Number: | DCHDMC-M 01-08 AA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T14F18P L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 01-08 AA connector assembly, a high-performance solution for power and signal transmission. This connector, with its durable aluminum housing and gold-plated contacts, ensures reliable connectivity in demanding environments. Featuring a crimp termination method and a 1-inch pitch, it offers easy installation and a secure connection. Operating at voltages up to 125V AC/DC and amperages of 46A, it is suitable for a wide range of applications. Its aerospace, defense, and marine-grade construction, along with a wide operating temperature range, make it ideal for harsh conditions. With a single row design and one power position, the DMC-M 01-08 AA is versatile and efficient, perfect for your connectivity needs.

