| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T14F18PB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 8 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 46 A |
| Number of Positions: | 1 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 1 |
| Number of Power Positions: | 1 |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 1 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015141 |
| SKU: | DCHDMC-M 01-08 AB |
MS27473T14F18PB L/C
| Heilind Number: | DCHDMC-M 01-08 AB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T14F18PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-M 01-08 AB, a high-performance connector assembly designed for seamless integration. Crafted with durable aluminum housing and featuring gold-plated contacts, this connector ensures reliable power and signal transmission in aerospace, defense, and marine applications. With a single row design and a pitch of 1 inch, it offers efficient and secure wire termination through crimping. Operating in a wide temperature range from -85 to 392°F, it guarantees performance in harsh environments. Its sealable construction and retention clip provide added protection and stability, making it an essential component for your power, signal, and data circuit needs. Whether for industrial or commercial use, this connector module delivers uncompromising quality and performance.

