| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T14F18SB L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 8 |
| Keying: | N |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000015147 |
| SKU: | DCHDMC-M 01-08 AN |
MS27473T14F18SB L/C
| Heilind Number: | DCHDMC-M 01-08 AN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T14F18SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-notch connectivity with our DMC-M 01-08 AN connector. Crafted from durable aluminum with gold-plated contacts, it guarantees reliable performance in aerospace, defense, and marine applications. With a contact size of 8 and a wide operating temperature range, it's suitable for diverse environments. The N keying mechanism ensures secure mating, while the crimp contact style allows for easy installation. Trust in this high-quality connector for your critical connectivity needs.

