| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T14F35PA L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 8 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 46 A |
| Number of Positions: | 1 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 1 |
| Number of Power Positions: | 1 |
| Wire Size: | 8.98 - 5.3 mm², 8 AWG |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 1 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015150 |
| SKU: | DCHDMC-M 01-08 BA |
MS27473T14F35PA L/C
| Heilind Number: | DCHDMC-M 01-08 BA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T14F35PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-M 01-08 BA Connector Assembly. Featuring a durable aluminum housing and gold over nickel contact plating, this connector ensures reliable performance for power, signal, and data applications. With a crimp termination method and compatibility with 8 AWG wire, installation is quick and easy. Operating efficiently in temperatures ranging from -85 to 392°F, this aerospace, defense, and marine-grade connector is built to last. Trust in its 125 V AC/DC voltage rating and 46 A contact amperage for seamless power transmission. Sealable for added protection, it guarantees secure connections in any environment. Upgrade your systems with this essential Socket Insert Module, designed to meet your connectivity needs with precision.

