| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16A26SA L/C |
| Housing Material: | Aluminum |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| Part Aliases: | ZPF000000000109061 |
| SKU: | DCHDMC-M 0324-01 A |
MS27473T16A26SA L/C
| Heilind Number: | DCHDMC-M 0324-01 A |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16A26SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with our DMC-M 0324-01 connector. Crafted from durable aluminum, this component ensures reliable performance even in extreme operating temperatures ranging from -55 to 175 °C. Designed for seamless integration, it is suitable for a variety of lead-free solder processes. Trust in its quality and versatility to meet your connectivity needs in the most demanding environments. A key player in our extensive range of high-performance products, this connector is essential for enhancing your equipment.

