| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16A35S L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015180 |
| SKU: | DCHDMC-M 04-12 AAE |
MS27473T16A35S L/C
| Heilind Number: | DCHDMC-M 04-12 AAE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16A35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 04-12 AAE Connector Assembly. Featuring a durable aluminum housing and gold-plated contacts, this assembly ensures reliable performance in demanding environments. With a 2-row design and 4 positions, it accommodates multiple connections with ease. The crimp termination method guarantees secure attachment to wires or cables, while the 23A contact amperage and 125V AC/DC voltage rating support power, signal, and data applications. Operating flawlessly in temperatures ranging from -85 to 392°F (-65 to 175°C), this aerospace-grade connector is sealable for added protection. Whether for military, defense, or marine use, this connector is a versatile solution for your connectivity needs.

