| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16A99P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | C |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015183 |
| SKU: | DCHDMC-M 04-12 AC |
MS27473T16A99P L/C
| Heilind Number: | DCHDMC-M 04-12 AC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16A99P L/C |
| ECAD Model: |
Specifications
Detailed Description
The Connector Assembly DMC-M 04-12 AC is a versatile and durable solution for power, signal, and data transmission needs. Featuring an aluminum housing and gold-plated contacts, it ensures reliable performance in various environments. With two rows of 12 contacts each, it offers a secure connection for 10-14 AWG wires. Operating at up to 125V AC/DC and 23A, it is suitable for demanding applications. The 1-inch pitch and C-shaped keying ensure proper alignment, while sealable design and retention clips provide added security. Ideal for aerospace, defense, and marine industries, its composite module and crimp contact style make installation easy. With a wide temperature range (-85 to 392°F), it guarantees functionality in extreme conditions. Whether for military, industrial, or commercial use, the DMC-M 04-12 AC Connector Assembly is a reliable choice for power and signal transmission.

