| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B26SA L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015188 |
| SKU: | DCHDMC-M 04-12 BB |
MS27473T16B26SA L/C
| Heilind Number: | DCHDMC-M 04-12 BB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B26SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 04-12 BB Connector Assembly, a versatile and durable solution for your connectivity needs. With a robust aluminum housing and gold-plated contacts, this connector ensures reliable performance in challenging environments. Featuring two rows of 12 contacts each, it offers ample connectivity options for power, signal, and data transmission. The crimp termination method and 10-14 AWG wire size compatibility make installation quick and easy. Operating at voltages up to 125V AC/DC and temperatures ranging from -85 to 392°F (-65 to 175°C), it meets the stringent standards of aerospace, defense, and marine industries. Sealable for added protection, this connector is essential for maintaining secure and efficient connections in critical systems. Upgrade your connectivity infrastructure with this Socket Insert Module, designed for reliability and longevity.

