| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B35PB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015193 |
| SKU: | DCHDMC-M 04-12 BNE |
MS27473T16B35PB L/C
| Heilind Number: | DCHDMC-M 04-12 BNE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-M 04-12 BNE Connector Assembly. Featuring a durable aluminum housing and gold-plated contacts, this two-row assembly ensures reliable signal transmission. With a pitch of 1 inch and a crimp termination method, it offers easy and secure installation. Suitable for power, signal, and data applications, it can handle up to 23A of current at 125V AC/DC. Operating in a wide temperature range from -85 to 392°F, it's sealable for added protection. The rectangular shape with N keying ensures proper alignment, while the absence of strain relief simplifies installation. Perfect for aerospace, defense, and marine industries, this connector complies with lead-free solder processes, making it a reliable choice for various applications.

