| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B6PC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Standard Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015209 |
| SKU: | DCHDMC-M 04-12 SN |
MS27473T16B6PC L/C
| Heilind Number: | DCHDMC-M 04-12 SN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B6PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DMC-M 04-12 SN Connector Assembly, a versatile and reliable solution for power, signal, and data applications. Featuring an aluminum housing and gold-plated contacts, this connector ensures durability and efficient performance in demanding environments. With two rows and four positions, it offers flexibility for various wiring setups. The crimp termination method and contact retention clip guarantee secure wire connections, while the sealable design enhances durability. Operating within a wide temperature range, from -85 to 392°F (-65 to 175°C), it is suitable for aerospace, defense, and marine applications. Compliant with RoHS standards, this connector meets environmental regulations without compromising performance. Elevate your systems with the DMC-M 04-12 SN Connector Assembly for seamless and dependable connectivity.

