| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B6PD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 12 |
| Contact Type: | Standard Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 23 A |
| Number of Positions: | 4 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 2 |
| Number of Signal Positions: | 4 |
| Wire Size: | 10 - 14 AWG, 5 - 2 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 4 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015210 |
| SKU: | DCHDMC-M 04-12 SNE |
MS27473T16B6PD L/C
| Heilind Number: | DCHDMC-M 04-12 SNE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B6PD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the DMC-M 04-12 SNE Connector Assembly, crafted with precision in mind. This two-row assembly features durable aluminum housing and gold-plated contacts for optimal signal transmission. With a contact size of 12 and a pitch of 1 inch, it ensures reliable performance in various applications. Suitable for power, signal, and data circuits, it offers a maximum voltage of 125V AC/DC and a contact amperage of 23A. The sealable design adds an extra layer of protection, making it ideal for aerospace, defense, and marine environments. Crimp termination and retention clips ensure secure and hassle-free installation, while its wide operating temperature range of -85 to 392°F (-65 to 175°C) guarantees functionality in extreme conditions. Elevate your connectivity standards with this Socket Insert Module, designed for efficiency and durability.

