| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B6SC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015212 |
| SKU: | DCHDMC-M 08-16 AA |
MS27473T16B6SC L/C
| Heilind Number: | DCHDMC-M 08-16 AA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B6SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 08-16 AA Connector Assembly. Featuring a durable aluminum housing and gold-plated contacts, this assembly ensures reliable performance in various environments. With three rows and eight positions, it offers ample space for your power, signal, and data needs. The crimp termination method and wire size compatibility make installation a breeze, while its aerospace-grade construction guarantees durability. Operating temperature range spanning from -85 to 392°F (-65 to 175°C) and a voltage rating of 125V AC/DC ensure versatility. Whether for industrial or marine applications, this connector is a dependable solution for your connectivity requirements.

