| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B6SD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015213 |
| SKU: | DCHDMC-M 08-16 AAE |
MS27473T16B6SD L/C
| Heilind Number: | DCHDMC-M 08-16 AAE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B6SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our high-performance connector assembly, the DMC-M 08-16 AAE. Designed for aerospace, defense, and marine applications, this rectangular connector features three rows of 16 gold-plated contacts for reliable power, signal, and data transmission. With a voltage rating of 125V AC/DC and a contact amperage of 13A, it meets stringent operational requirements. The aluminum housing, along with sealable construction, guarantees durability in harsh environments. Crimp termination and wire compatibility from 14 to 20 AWG facilitate easy installation. Compliant with lead-free standards, this connector offers peace of mind for your critical systems. Perfect for applications where performance and reliability are paramount, the DMC-M 08-16 AAE is a versatile solution for your connectivity needs.

