| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B8PD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | D |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015217 |
| SKU: | DCHDMC-M 08-16 AD |
MS27473T16B8PD L/C
| Heilind Number: | DCHDMC-M 08-16 AD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B8PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DMC-M 08-16 AD, a versatile connector assembly designed for a wide range of applications. Featuring an aluminum housing with three rows of 16 gold-plated contacts, this connector ensures reliable performance in power, signal, and data transmission. With a 1-inch pitch and a voltage rating of 125V AC/DC, it meets the demands of aerospace, defense, and marine industries. The crimp termination method and contact retention clip provide secure connections, while the sealable design offers added protection. Operating in temperatures ranging from -85 to 392°F (-65 to 175°C), this connector is built to withstand harsh environments. Suitable for wire sizes 14-20 AWG (2-.6 mm²), it accommodates diverse wiring needs. Ideal for demanding applications, the DMC-M 08-16 AD is a high-quality connector that ensures optimal performance and durability.

