| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B99PD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | D |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015225 |
| SKU: | DCHDMC-M 08-16 BD |
MS27473T16B99PD L/C
| Heilind Number: | DCHDMC-M 08-16 BD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 08-16 BD Connector Assembly, featuring durable aluminum housing and three rows of gold-plated contacts. With a 1-inch pitch and compatibility with 14-20 AWG wire sizes, this connector offers versatility for power, signal, and data applications. Sealable for added protection, it operates reliably in temperatures from -85 to 392°F, making it ideal for aerospace, defense, and marine industries. The rectangular, D-shaped design with a matrix contact layout and retention clip ensures secure and efficient mating, providing a dependable solution for your connectivity needs. Elevate your connectivity with this advanced Socket Insert Module.

