| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16B99SC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Standard Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015229 |
| SKU: | DCHDMC-M 08-16 PA |
MS27473T16B99SC L/C
| Heilind Number: | DCHDMC-M 08-16 PA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16B99SC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 08-16 PA Connector Assembly, a versatile solution for your connectivity needs. This three-row connector features a durable aluminum housing, with gold-plated contacts for reliable signal transmission. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it is suitable for a wide range of applications. The standard male contacts, terminated via crimping, support a contact size of 16 and an amperage of 13A. Operating in temperatures ranging from -85 to 392°F, it is ideal for aerospace, defense, and marine environments. With sealable construction and retention clips for added security, this rectangular connector excels in power, signal, and data circuit applications. It accommodates wire sizes from 14 to 20 AWG, making it a versatile choice for various installations. Upgrade your connectivity with the DMC-M 08-16 PA.

