| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F26SB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16 |
| Contact Type: | Standard Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | D |
| Shape: | Rectangular |
| Contact Amperage: | 13 A |
| Number of Positions: | 8 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 8 |
| Wire Size: | 14 - 20 AWG, 2 - .6 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 8 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015240 |
| SKU: | DCHDMC-M 08-16 SD |
MS27473T16F26SB L/C
| Heilind Number: | DCHDMC-M 08-16 SD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F26SB L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 08-16 SD, a versatile connector assembly designed for a wide range of applications. Featuring a durable aluminum housing with three rows of gold-plated contacts, this connector ensures reliable performance in demanding environments. With a crimp termination method and a 1-inch pitch, it offers easy installation and secure connectivity. Suitable for power, signal, and data transmission, it can handle up to 125V AC/DC and 13A of current. Its sealable design and aerospace-grade construction make it ideal for use in aerospace, defense, and marine industries. Compatible with wire sizes ranging from 14 to 20 AWG, it accommodates various cable types. The rectangular D-shaped connector with eight standard female contacts is perfect for socket insert modules, providing flexibility in circuit layouts. Meeting stringent quality standards, this connector guarantees exceptional performance even in extreme temperatures, from -85 to 392°F (-65 to 175°C). Enhance your connectivity solutions with the DMC-M 08-16 SD.

