| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F35PB L/C |
| Housing Material: | Aluminum |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000147022 |
| SKU: | DCHDMC-M 0804-01 |
MS27473T16F35PB L/C
| Heilind Number: | DCHDMC-M 0804-01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Crafted from durable aluminum, this connector is engineered for demanding aerospace, defense, and marine environments. With an impressive operating temperature range of -55 to 175°C, it ensures reliable performance in extreme conditions. Meeting stringent quality standards, this connector is ideal for mission-critical systems. Its robust construction and lead-free solder capability make it a versatile choice for a wide range of industries. Trust in the reliability and durability of this connector for your next project.

