| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F35SA L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 20 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 12 |
| Wire Size: | 18 - 24 AWG, 1 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 12 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015248 |
| SKU: | DCHDMC-M 12-20 AA |
MS27473T16F35SA L/C
| Heilind Number: | DCHDMC-M 12-20 AA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 12-20 AA Connector Assembly. Crafted with durable aluminum housing, this assembly features three rows of 20 gold-plated contacts for efficient signal transmission. With a crimp termination method and a pitch of 1 inch, it offers secure and reliable connections for power, signal, and data applications. Operating at voltages up to 125V AC/DC and amperages of 7.5A, it ensures robust performance even in demanding environments. Designed for aerospace, defense, and marine industries, this connector assembly is sealable and suitable for a wide range of applications. Its rectangular shape, along with keying for easy identification, enhances usability. Suitable for wire sizes ranging from 18 to 24 AWG, it accommodates various connection needs with ease. Built to withstand extreme temperatures from -85 to 392°F (-65 to 175°C), this assembly is a dependable choice for your connectivity requirements.

