| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F35SD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 20 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | C |
| Shape: | Rectangular |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 12 |
| Wire Size: | 18 - 24 AWG, 1 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 12 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015252 |
| SKU: | DCHDMC-M 12-20 AC |
MS27473T16F35SD L/C
| Heilind Number: | DCHDMC-M 12-20 AC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DMC-M 12-20 AC connector assembly, meticulously designed for optimal performance. This assembly features a durable aluminum housing and gold-plated, crimped contacts for reliable power and signal transmission. With twelve positions and a 1-inch pitch, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -85 to 392°F, it is suitable for even the most demanding environments. Compliant with aerospace, defense, and marine standards, this connector is a trusted choice for critical systems. Its matrix layout and retention clip ensure secure contact, while its sealable design adds an extra layer of protection. Whether for power, signal, or data, the DMC-M 12-20 AC excels in delivering seamless connectivity. Upgrade your systems for unparalleled performance.

