| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F55S L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 20 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | E |
| Shape: | Rectangular |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 12 |
| Wire Size: | 18 - 24 AWG, 1 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 12 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000123287 |
| SKU: | DCHDMC-M 12-20 AE |
MS27473T16F55S L/C
| Heilind Number: | DCHDMC-M 12-20 AE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F55S L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 12-20 AE, a high-performance connector assembly meticulously designed for aerospace, defense, and marine applications. Featuring a durable aluminum housing, this connector ensures reliable performance in harsh environments. With three rows and a total of 12 positions, it offers ample connectivity for power, signal, and data transmission. The gold plating over nickel contacts guarantees excellent conductivity, with a contact size of 20 and a current rating of 7.5A. Operating temperature range from -85 to 392°F (-65 to 175°C) ensures suitability for a wide range of conditions. Crimp termination method allows for secure attachment to 18-24 AWG wires. Sealable for added protection, this connector assembly is essential for demanding industrial settings where performance and durability are paramount.

