| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T16F6SB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 20 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 12 |
| Wire Size: | 18 - 24 AWG, 1 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 12 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015259 |
| SKU: | DCHDMC-M 12-20 BBE |
MS27473T16F6SB L/C
| Heilind Number: | DCHDMC-M 12-20 BBE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T16F6SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-M 12-20 BBE connector assembly. Crafted from durable aluminum, this three-row connector features gold-plated contacts for optimal signal transmission. With a pitch of 1 inch, it offers reliable performance in various applications, accommodating wire sizes ranging from 18 to 24 AWG. Suitable for power, signal, and data circuits, this aerospace-grade connector is designed to withstand extreme temperatures, ranging from -85 to 392°F. Its 12 positions, all available for customization, make it ideal for complex wiring setups. Sealable for added protection, this rectangular connector ensures secure and efficient connections in demanding environments. Whether in defense, aerospace, or marine industries, trust the DMC-M 12-20 BBE for your connectivity needs.

