| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 12-20 PNE |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 20 |
| Contact Type: | Standard Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 12 |
| Wire Size: | 18 - 24 AWG, 1 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 12 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015270 |
| SKU: | DCHDMC-M 12-20 PNE |
DMC-M 12-20 PNE
| Heilind Number: | DCHDMC-M 12-20 PNE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DMC-M 12-20 PNE |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DMC-M 12-20 PNE connector assembly. Designed for aerospace, defense, and marine applications, this robust module features three rows of gold-plated male contacts for optimal conductivity. With a pitch of 1 inch and 12 contact positions, it accommodates power, signal, and data transmission needs. Operating flawlessly in extreme temperatures from -85 to 392°F, it ensures reliable performance in harsh environments. Crimp termination and retention clips guarantee secure contact, while sealability and 18-24 AWG wire compatibility offer efficient wire management. Upgrade your systems with this essential component, engineered for maximum functionality.

