MS27473T16F99SA L/C

Heilind Number:DCHDMC-M 12-20 SA
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T16F99SA L/C
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

DMC-M 12-20 SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T16F99SA L/C
Connector Type:Connector Assembly
Housing Material:Aluminum
Number of Rows:3
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Contact Size:20
Contact Type:Standard Female Contact
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:A
Shape:Rectangular
Contact Amperage:7.5 A
Number of Positions:12
GPL:AC8
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB17
Number of Columns:4
Number of Signal Positions:12
Wire Size:18 - 24 AWG, 1 - .25 mm²
Contact Layout:Matrix
Connector Product Type:Socket Insert Module
ECCN:EAR99
Contact Style:Crimp
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:12
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015271
SKU:DCHDMC-M 12-20 SA

Detailed Description

Elevate your connectivity with the DMC-M 12-20 SA Connector Assembly. Featuring a robust aluminum housing and three rows of gold-plated contacts, this high-performance connector ensures reliable power, signal, and data transmission. With a pitch of 1 inch and contact size 20, it accommodates wire sizes from 18 to 24 AWG. Operating smoothly in temperatures from -85 to 392°F, it's ideal for aerospace, defense, and marine applications. Each of its 12 positions offers secure crimp termination, with optional sealability for added protection. Upgrade your connectivity solutions with the DMC-M 12-20 SA.