| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18A35S L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015287 |
| SKU: | DCHDMC-M 20-22 AB |
MS27473T18A35S L/C
| Heilind Number: | DCHDMC-M 20-22 AB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18A35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 20-22 AB connector, featuring a durable aluminum housing and gold-plated contacts for secure termination. With four rows and 20 contact positions, it offers versatility in power, signal, and data applications. Operating in extreme temperatures from -85 to 392°F, it's ideal for aerospace, defense, and marine environments. The crimp termination method and contact size 22 ensure reliable connections, compatible with wire sizes from 20 to 26 AWG. Sealable and equipped with retention clips, this connector guarantees a robust and stable link for your connectivity needs.

