| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B11PC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Without Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015292 |
| SKU: | DCHDMC-M 20-22 ANE |
MS27473T18B11PC L/C
| Heilind Number: | DCHDMC-M 20-22 ANE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B11PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the DMC-M 20-22 ANE connector assembly. Featuring a durable aluminum housing and gold-plated contacts, this rectangular connector ensures reliable power, signal, and data transmission in harsh environments. With a pitch of 1 inch and a contact size of 22, it accommodates wire sizes ranging from 20 to 26 AWG. Operating seamlessly in temperatures from -85 to 392°F, it offers versatility and performance. The 20 available positions, along with the four rows, make it suitable for various connectivity needs. Sealable for added protection, this connector guarantees secure and efficient operation in demanding scenarios. Upgrade your systems with the DMC-M 20-22 ANE for unparalleled connectivity solutions.

