| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B11SC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | C |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015297 |
| SKU: | DCHDMC-M 20-22 BC |
MS27473T18B11SC L/C
| Heilind Number: | DCHDMC-M 20-22 BC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B11SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the high-performance DMC-M 20-22 BC Connector Assembly. Crafted with durable aluminum housing and featuring gold-plated contacts, this assembly ensures reliable power and data transmission in aerospace, defense, and marine applications. With 20 contact positions, each accommodating 22 AWG wire, it offers versatility for various circuit requirements. Operating seamlessly in extreme temperatures ranging from -85 to 392°F (-65 to 175°C), this connector is designed for robust performance in harsh environments. Its compact rectangular design with a C-shaped keying mechanism allows for easy installation. Whether for power, signal, or data transmission, the DMC-M 20-22 BC Connector Assembly guarantees efficient and secure connectivity in your systems.

